Switchcraft Cable Mount XLR Connector, Male, 125 V ac, 4 Way, Silver Plating
- RS Stock No.:
- 878-4743
- Mfr. Part No.:
- A4M
- Brand:
- Switchcraft
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 878-4743
- Mfr. Part No.:
- A4M
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Contact Plating | Silver | |
| Housing Material | Zinc | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Voltage Rating | 125 V ac | |
| Contact Material | Copper Alloy | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Housing Material Zinc | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 125 V ac | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
A Series Cable Mount XLR Connector
A series of premium XLR connectors from Switchcraft provide the user with a robust built connection which can be used a wide variety of audio applications
Equipped with a dual pressure plate cable clamp, removable pin insert & flexible strain relief
