Switchcraft Cable Mount XLR Connector, Male, 125 V ac, 3 Way, Silver Plating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-4731
Mfr. Part No.:
A3MB
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

15A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

COO (Country of Origin):
US

A Series Cable Mount XLR Connector


A series of premium XLR connectors from Switchcraft provide the user with a robust built connection which can be used a wide variety of audio applications

Equipped with a dual pressure plate cable clamp, removable pin insert & flexible strain relief