Switchcraft Cable Mount XLR Connector, Right Angle, Female, 125 V ac, 3 Way, Silver Plating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-2637
Mfr. Part No.:
R3FZ
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

3

Gender

Female

Mounting Type

Cable Mount

Body Orientation

Right Angle

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Screw

Current Rating

15A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

COO (Country of Origin):
KR

AAA Series 'Q-G' Twist Cable Connectors


Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.

Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins