Switchcraft Panel Mount XLR Connector, Male, 125 V ac, 4 Way, Silver Plating
- RS Stock No.:
- 878-2586
- Mfr. Part No.:
- C4M
- Brand:
- Switchcraft
Discontinued
- RS Stock No.:
- 878-2586
- Mfr. Part No.:
- C4M
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Contact Plating | Silver | |
| Housing Material | Zinc | |
| Termination Method | Solder | |
| Current Rating | 10A | |
| Voltage Rating | 125 V ac | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Silver | ||
Housing Material Zinc | ||
Termination Method Solder | ||
Current Rating 10A | ||
Voltage Rating 125 V ac | ||
Contact Material Brass | ||
- COO (Country of Origin):
- US
C & D Series XLR Connector
Switchcraft C & D Series of XLR Audio Connectors are available in a variety of pin configurations to ensure your application is covered.
Pin configurations ranging from 3-7
1000MW integral insulation resistance
1000V Dielectric voltage
1000MW integral insulation resistance
1000V Dielectric voltage
