Switchcraft Panel Mount XLR Connector, Female, 125 V ac, 4 Way, Silver Plating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-2567
Mfr. Part No.:
D4F
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

4

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

5A

Voltage Rating

125 V ac

Contact Material

Phosphor Bronze