Switchcraft Panel Mount XLR Connector, Female, 125 V ac, 6 Way, Gold Plating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
878-2340
Mfr. Part No.:
D6FBXAU
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

6

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Black

Contact Plating

Gold

Housing Material

Zinc

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

125 V ac

Contact Material

Phosphor Bronze

COO (Country of Origin):
US

C & D Series XLR Connector


Switchcraft C & D Series of XLR Audio Connectors are available in a variety of pin configurations to ensure your application is covered.

Pin configurations ranging from 3-7
1000MW integral insulation resistance
1000V Dielectric voltage