Switchcraft Panel Mount XLR Connector, Female, 500 V ac, 4 Way, Gold Plating
- RS Stock No.:
- 810-4661
- Mfr. Part No.:
- AAA4FZ
- Brand:
- Switchcraft
Bulk discount available
Subtotal (1 unit)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £7.06 |
| 5 - 9 | £6.41 |
| 10 - 24 | £5.89 |
| 25 - 49 | £5.46 |
| 50 + | £5.31 |
*price indicative
- RS Stock No.:
- 810-4661
- Mfr. Part No.:
- AAA4FZ
- Brand:
- Switchcraft
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Method | Spring | |
| Current Rating | 15A | |
| Voltage Rating | 500 V ac | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +65°C | |
Select all | ||
|---|---|---|
Brand Switchcraft | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Contact Plating Gold | ||
Termination Method Spring | ||
Current Rating 15A | ||
Voltage Rating 500 V ac | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +65°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
XLR Sealed Series Connectors
A range of XLR connectors offered in panel mount, cable and inline versions in a number of different contact versions, suitable for outdoor communications equipment, general audio applications, instrumentation, stage lighting and many others.These XLR connectors feature solder contacts for ease of assembly.
Maximum panel thickness for panel mount variants 6.35mm
