RS PRO Panel Mount XLR Connector, Male, 3 Way, Silver Plating
- RS Stock No.:
- 548-9149
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.61
(exc. VAT)
£5.53
(inc. VAT)
- RS Stock No.:
- 548-9149
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Colour | Natural | |
| Contact Plating | Silver | |
| Housing Material | Zinc | |
| Termination Method | Solder | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Colour Natural | ||
Contact Plating Silver | ||
Housing Material Zinc | ||
Termination Method Solder | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Metal Backshell Panel Mount Connectors
Multipole audio/video connectors manufactured for professional use. The AXR/XLR compatible connectors are precision made with zinc die-cast bodies and silver-plated, solid brass turned contacts
A benefit of these connectors is the squeeze release clip, which enables plugs and sockets to be unplugged quickly by means of a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8mm to 8.0mm to provide an effective cable grip
Solder tags incorporate hole for improved retention and reliability of connection
A benefit of these connectors is the squeeze release clip, which enables plugs and sockets to be unplugged quickly by means of a simple push-down device. Wiring and assembly are also simple operations and a collet arrangement can accommodate cable diameters ranging from 2.8mm to 8.0mm to provide an effective cable grip
Solder tags incorporate hole for improved retention and reliability of connection
Warning
Not to be used as mains connectors


