Neutrik Cable Mount XLR Connector, Female, 50 V, 6 Way, Silver over Nickel Plating
- RS Stock No.:
 - 364-6283
 - Mfr. Part No.:
 - NC6FX
 - Brand:
 - Neutrik
 
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£9.49
(exc. VAT)
£11.39
(inc. VAT)
- RS Stock No.:
 - 364-6283
 - Mfr. Part No.:
 - NC6FX
 - Brand:
 - Neutrik
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 6 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Body Orientation | Straight | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Zinc | |
| Current Rating | 7.5A | |
| Voltage Rating | 50 V | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Neutrik  | ||
Number of Contacts 6  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Body Orientation Straight  | ||
Contact Plating Silver over Nickel  | ||
Housing Material Zinc  | ||
Current Rating 7.5A  | ||
Voltage Rating 50 V  | ||
Contact Material Brass  | ||
Minimum Operating Temperature -30°C  | ||
Maximum Operating Temperature +80°C  | ||
- COO (Country of Origin):
 - LI
 


Neutrik XLR Connector
The Neutrik X series female XLR connector has 6-pole with silver over Nickle-plating. It has a current rating of 7.5A with a voltage rating of 50V. It has a compact design with sturdy die-cast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all the cables. This product has dual-use terminals, which can either be soldered or crimped for increased choice and ease of connectivity.
Warning:
Not to be used as mains connectors.
Warning:
Not to be used as mains connectors.
Features and Benefits
Boot with rubber gland gives high protection against bending stresses
Coloured rings and boots available for coding and marking
Parts are polarised and securely fitted, thereby eliminating connector noise
Rugged zinc die cast shell makes it durable
Connector bodies is die-cast zinc/aluminium
Insertion force is ≤20N
Withdrawal force is ≤10N
Test voltage is 1500VAC
Contact resistance is ≤3mohm
Insulation resistance is ≥109ohm
Operating temperature ranging between -30°C and 80°C
Coloured rings and boots available for coding and marking
Parts are polarised and securely fitted, thereby eliminating connector noise
Rugged zinc die cast shell makes it durable
Connector bodies is die-cast zinc/aluminium
Insertion force is ≤20N
Withdrawal force is ≤10N
Test voltage is 1500VAC
Contact resistance is ≤3mohm
Insulation resistance is ≥109ohm
Operating temperature ranging between -30°C and 80°C
Certifications
IEC 61076-2-103
IP40 rated
UL approved
UL 94 HB approved
IP40 rated
UL approved
UL 94 HB approved

