Roxburgh EMC Panel Mount XLR Connector, Female, 50 V ac, 4 Way, Silver Plating
- RS Stock No.:
- 180-6802
- Mfr. Part No.:
- 718-0401
- Brand:
- Roxburgh EMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-6802
- Mfr. Part No.:
- 718-0401
- Brand:
- Roxburgh EMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Number of Contacts | 4 | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Contact Plating | Silver | |
| Housing Material | Zinc Alloy | |
| Termination Method | Screw | |
| Current Rating | 10A | |
| Voltage Rating | 50 V ac | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Number of Contacts 4 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Contact Plating Silver | ||
Housing Material Zinc Alloy | ||
Termination Method Screw | ||
Current Rating 10A | ||
Voltage Rating 50 V ac | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- GB
The 7000 universal range of audio and video connectors employs many innovative features unique to the delton series.They are suitable for use in both commercial and industrial electronics applications,Where reliability,simple operation and the elimination of RF and mechanical interference is necessary common uses include mixing desks,tape recorders,video recorders,DAT recorders and text instrumentation.
Completely interchangeable with all leading manufactures of XLRs
HOUSING: a rugged diecasting offering full RF protection, with a small industrial standard flange.
INSERT: thermoplastic with high mechanical, thermal and electrical properties excellent chemical resistance, and dimensional stability.
CONTACTS: precision machined in brass with generous solder buckets to accept a wide range of cable sizes.
LATCHING:unique design with a positive line plug mating and retention,but requiring no mechanical operation to disengage,simply pull to release the plug
HOUSING: a rugged diecasting offering full RF protection, with a small industrial standard flange.
INSERT: thermoplastic with high mechanical, thermal and electrical properties excellent chemical resistance, and dimensional stability.
CONTACTS: precision machined in brass with generous solder buckets to accept a wide range of cable sizes.
LATCHING:unique design with a positive line plug mating and retention,but requiring no mechanical operation to disengage,simply pull to release the plug
