SupportServicesIndustry SectorsFind your local Branch
  • Parcel TrackingParcel Tracking
  • Login / Sign upLogin / Sign up
  • 0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
/
Connectors
/
AV Connectors
/
XLR Connectors
 

PLASTIC PANEL MOUNT PCBá 3 PIN

RS Stock No.:
597-371
Mfr. Part No.:
AC3MBH2-AU-PRE
Brand:
Amphenol Industrial
Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
597-371
Mfr. Part No.:
AC3MBH2-AU-PRE
Brand:
Amphenol Industrial
Legislation and Compliance
COO (Country of Origin):
CN

Related links

  • 5 pole B type Female Horizontal PCB
  • 3 pole B type Female Horizontal PCB
  • Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
  • Amphenol Industrial Chassis Mount XLR Connector Female 133 V Gold over Nickel Plating
  • Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold over Nickel Plating
  • Amphenol Industrial Chassis Mount XLR Connector Male 133 V Gold Plating
  • XLR/Cable plug 4PNickel-Plated
  • Amphenol Industrial Cable Mount XLR Connector IP40 3 Way, Gold Plating

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK