RS PRO Panel Mount XLR Connector, Male, 5 Way, Silver Plating
- RS Stock No.:
- 457-910
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 457-910
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Colour | Black | |
| Contact Plating | Silver | |
| Housing Material | Zinc | |
| Termination Method | Solder | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Colour Black | ||
Contact Plating Silver | ||
Housing Material Zinc | ||
Termination Method Solder | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
