RS PRO Panel Mount XLR Connector, Right Angle, Male, 3 Way, Silver over Nickel Plating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
455-100
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Right Angle

Colour

Black

Contact Plating

Silver over Nickel

Housing Material

Polymer

Current Rating

16A

Contact Material

Brass

COO (Country of Origin):
CN

Plastic PCB Mount Connectors


High reliability 3 way audio PCB connectors suitable for use in professional applications. They accept M3 self-tap screws in mounting holes. Intermateable with most die-cast zinc/aluminium body ’X’ series connectors.