Switchcraft Panel Mount XLR Connector, Male, 125 V ac, 5 Way, Tin Plating

Unavailable
RS will no longer stock this product.
RS Stock No.:
453-713
Mfr. Part No.:
TB5M
Brand:
Switchcraft
Find similar products by selecting one or more attributes.
Select all

Brand

Switchcraft

Number of Contacts

5

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Tin

Housing Material

Copper Alloy

Termination Method

Solder

Current Rating

4A

Voltage Rating

125 V ac

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
US