Neutrik Panel Mount XLR Connector, Female, 50 V, 5 Way, Silver over Nickel Plating
- RS Stock No.:
- 405-815
- Mfr. Part No.:
- NC5FP1BAG
- Brand:
- Neutrik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 405-815
- Mfr. Part No.:
- NC5FP1BAG
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 5 | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Colour | Black Metallic | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Polyamide | |
| Termination Method | Solder | |
| Current Rating | 7.5A | |
| Voltage Rating | 50 V | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 5 | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Colour Black Metallic | ||
Contact Plating Silver over Nickel | ||
Housing Material Polyamide | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 50 V | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- LI
