Neutrik Standard Mount XLR Connector, Straight, 50V Male, 10 Way, Brass Plating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
297-064
Distrelec Article No.:
300-85-369
Mfr. Part No.:
NC10MXX-14-B
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

10

Product Type

XLR Connector

Mount Type

Standard Mount

Orientation

Straight

Connector Gender

Male

Colour

Black

Contact Plating

Brass

Voltage

50V

Contact Gender

Male

Standards/Approvals

No

The Neutrik Cable Connector is easy to assemble 8 + 2 pole male XLR connector with a black chrome metal housing, secure locking and proven Neutrik chuck type strain relief. It is suitable for data offering CAT 5e performance and power up to 16 A and 50V - exceeds PoE+ capabilities.

Best overall RF protection and electromagnetic shielding

Superior ruggedness compared to RJ45 type connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy