- RS Stock No.:
- 179-0769
- Mfr. Part No.:
- 75759-5001
- Brand:
- Molex
Available to back order for despatch 30/09/2024
Added
Price Each
£31.30
(exc. VAT)
£37.56
(inc. VAT)
Units | Per unit |
1 - 4 | £31.30 |
5 - 24 | £30.43 |
25 - 49 | £29.61 |
50 + | £28.83 |
- RS Stock No.:
- 179-0769
- Mfr. Part No.:
- 75759-5001
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Female SFP Connector
The Molex 75759 series SFP type is a 4 port connector. It is small form-factor pluggable stacked 2 by 2 multi-port with press-fit PC tails and 80 contacts. This connector is made of thermoplastic material and contact is made of high-performance alloy with gold and tin plating.
Features and Benefits
Current rating is 500mA
Lead free
Operating temperature ranges between -40°C and 85°C
Voltage rating is 120Vrms AC/DC
Lead free
Operating temperature ranges between -40°C and 85°C
Voltage rating is 120Vrms AC/DC
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CSA LR19980
UL E29179
BS EN 61340-5-1:2007
CSA LR19980
UL E29179
Specifications
Attribute | Value |
---|---|
Type | Connector |
Form Factor | SFP |
Gender | Female |
Number of Ports | 4 |
Number of Contacts | 80 |
Contact Material | High Performance Alloy |
Contact Plating | Gold, Tin |
Current Rating | 500mA |
Voltage Rating | 120 V |
Housing Material | Thermoplastic |
Termination Method | Solder |
Series | 75759 |