Facom, 116 mm Overall, 13mm Jaw Capacity, Contoured Handle

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
794-7855
Mfr. Part No.:
113A.4CG
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Jaw Capacity

13mm

Overall Length

116 mm

Handle Type

Contoured

Finish

Chrome

Material

Chrome Vanadium Steel

RoHS Status: Not Applicable

COO (Country of Origin):
CH