Expert, 300 mm Overall, 34mm Jaw Capacity, Ergonomic Handle
- RS Stock No.:
- 745-1442
- Mfr. Part No.:
- E187472B
- Brand:
- Expert
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternatives
This product is not currently available. Here are our alternative recommendations.
Each
£62.72
(exc. VAT)
£75.26
(inc. VAT)
Each
£25.49
(exc. VAT)
£30.59
(inc. VAT)
- RS Stock No.:
- 745-1442
- Mfr. Part No.:
- E187472B
- Brand:
- Expert
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Expert | |
Jaw Capacity | 34mm | |
Overall Length | 300 mm | |
Handle Type | Ergonomic | |
Finish | Chrome | |
Material | Chrome Vanadium Steel | |
Select all | ||
---|---|---|
Brand Expert | ||
Jaw Capacity 34mm | ||
Overall Length 300 mm | ||
Handle Type Ergonomic | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Related links
- Expert by Facom Adjustable Spanner 34mm Jaw Capacity, Round Handle
- Bahco Adjustable Spanner 34mm Jaw Capacity, Metal Handle
- BETA Pipe Wrench 34mm Jaw Capacity, TPR Handle
- RS PRO Adjustable Spanner 34mm Jaw Capacity, Metal Handle
- Facom Pipe Wrench 34mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 34mm Jaw Capacity, Insulated Handle
- STAHLWILLE Adjustable Spanner 34mm Jaw Capacity, Straight Handle
- BETA Pipe Wrench 34mm Jaw Capacity, Straight Handle