Subtotal (1 unit)*
£12.57
(exc. VAT)
£15.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.57 |
*price indicative
- RS Stock No.:
- 562-042
- Mfr. Part No.:
- 0-70-454
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Wrench Type | Basin Wrench | |
| Product Type | Wrench | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Wrench Type Basin Wrench | ||
Product Type Wrench | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 1/2 in. BSP and 3/4 in. BSP Ends Fixed Basin Wrench is the perfect tool for tightening tap or back nuts on basins. Its long reach design allows easy access behind the bowl, making installation and maintenance more efficient. The steel body forging ensures strength, durability, and high-quality performance, providing long-lasting reliability for all your plumbing tasks.
Fixed 1/2 inch BSP and 3/4 inch BSP ends
For Tightening tap or back nuts on basins
Forged steel body
Long reach for easy access behind the bowl
Related links
- Stanley Adjustable Wrench Straight Handle
- Stanley Dial Torque Wrench 3/8 in Drive 265 mm Overall
- Virax Basin Wrench 38 mm Jaw Capacity
- Virax Basin Wrench 38 mm Jaw Capacity
- Virax Basin Wrench 38 to 50 mm Jaw Capacity
- Virax Basin Wrench 10 to 36 mm Jaw Capacity, Telescopic Handle Handle
- Virax Basin Wrench 36 to 65 mm Jaw Capacity, Telescopic Handle Handle
- Bahco Basin Wrench for use with Sink Loosening, Basin


