Facom Pipe Wrench, 345 mm Overall, 34mm Jaw Capacity, Metal Handle

Unavailable
RS will no longer stock this product.
RS Stock No.:
236-2132
Mfr. Part No.:
120A.1P
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Jaw Capacity

34mm

Wrench Type

Pipe Wrench

Overall Length

345 mm

Handle Type

Metal

Material

Forged Steel

Non Compliant

COO (Country of Origin):
CN
The Facom 120A series swedish model wrench 45° has special jaw design grips pipe at three points and high quality forged steel body.

Capacity 10 to 60 mm, 3/8 to 2 inch