Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-3168
- Mfr. Part No.:
- 54-4
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Overall Length | 110 mm | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Overall Length 110 mm | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The SAM adjustable wrench is forged from chrome vanadium steel. Thin head inclined at 15 °, jaw rack not projecting. It has universal tightening of non-standard or damaged nuts. It has chrome, polished head. It includes bag 54.N including 1 jaw, 1 axis, 1
It has 110 mm overall length
It has 50 gram weight
It has 50 gram weight
