Expert by Facom Pipe Wrench, 203.0 mm Overall, 25.4mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 188-3113
- Mfr. Part No.:
- E117820
- Brand:
- Expert by Facom
Stock information currently inaccessible
- RS Stock No.:
- 188-3113
- Mfr. Part No.:
- E117820
- Brand:
- Expert by Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Wrench Type | Pipe Wrench | |
| Jaw Capacity | 25.4mm | |
| Overall Length | 203.0 mm | |
| Handle Type | Metal | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Wrench Type Pipe Wrench | ||
Jaw Capacity 25.4mm | ||
Overall Length 203.0 mm | ||
Handle Type Metal | ||
- COO (Country of Origin):
- TW
Cast-iron body
Forged steel jaw
High frequency treatment of the jaws for high resistance and perfect tube gripping
Forged steel jaw
High frequency treatment of the jaws for high resistance and perfect tube gripping
