Digi International Xbee ZigBee Module, +3dBm, API, UART, USB Pan, RS232, RS485
- RS Stock No.:
- 771-6345
- Mfr. Part No.:
- XB24-BPIT-004
- Brand:
- Digi International
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 771-6345
- Mfr. Part No.:
- XB24-BPIT-004
- Brand:
- Digi International
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Receiver Sensitivity | -96dBm | |
| Maximum Output Power | +3dBm | |
| Supported Bus Interfaces | API, UART, USB | |
| Protocol Type | Xbee | |
| Supported Network Interfaces | Pan, RS232, RS485 | |
| Supply Voltage | 2.1 → 3.6V | |
| Dimensions | 27.61 x 24.38 x 2.79mm | |
| Height | 2.79mm | |
| Length | 24.38mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 27.61mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Receiver Sensitivity -96dBm | ||
Maximum Output Power +3dBm | ||
Supported Bus Interfaces API, UART, USB | ||
Protocol Type Xbee | ||
Supported Network Interfaces Pan, RS232, RS485 | ||
Supply Voltage 2.1 → 3.6V | ||
Dimensions 27.61 x 24.38 x 2.79mm | ||
Height 2.79mm | ||
Length 24.38mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 27.61mm | ||
- COO (Country of Origin):
- US
