Digi International Xbee ZigBee Module, 60mW, UART Serial
- RS Stock No.:
- 170-9176
- Mfr. Part No.:
- XBP24-ASI-001J
- Brand:
- Digi International
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-9176
- Mfr. Part No.:
- XBP24-ASI-001J
- Brand:
- Digi International
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Maximum Output Power | 60mW | |
| Receiver Sensitivity | -100dBm | |
| Supported Bus Interfaces | UART | |
| Protocol Type | Xbee | |
| Supported Network Interfaces | Serial | |
| Supply Voltage | 2.8 → 3.4V dc | |
| Dimensions | 24.38 x 32.94 x 2.79mm | |
| Height | 2.79mm | |
| Length | 24.38mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 32.94mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Maximum Output Power 60mW | ||
Receiver Sensitivity -100dBm | ||
Supported Bus Interfaces UART | ||
Protocol Type Xbee | ||
Supported Network Interfaces Serial | ||
Supply Voltage 2.8 → 3.4V dc | ||
Dimensions 24.38 x 32.94 x 2.79mm | ||
Height 2.79mm | ||
Length 24.38mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 32.94mm | ||
- COO (Country of Origin):
- TH
