- RS Stock No.:
- 235-1064
- Mfr. Part No.:
- JLS2-PM2
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1064
- Mfr. Part No.:
- JLS2-PM2
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series jetline metal worktop has panel covered with a non slipping rubber mat and is perfect for the computer station. It is capable of supporting loads 250 kg.
Epoxy painted
Fast and easy assembly
Fast and easy assembly
Specifications
Attribute | Value |
---|---|
Type | Worktop |
Portable | Yes |
Material | Metal |
Maximum Load | 250kg |
Length | 1455mm |
Height | 40mm |