- RS Stock No.:
- 235-1062
- Mfr. Part No.:
- JLS2-PM1
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1062
- Mfr. Part No.:
- JLS2-PM1
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series jetline metal worktop has panel covered with a non slipping rubber mat and is perfect for the computer station.
Epoxy painted
Fast and easy assembly
Fast and easy assembly
Specifications
Attribute | Value |
---|---|
Type | Worktop |
Portable | Yes |
Material | Metal |
Length | 727mm |
Height | 40mm |