Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Workshop Tools
Worktops
Facom 600mm x 1450mm x 30mm Worktop
RS Stock No.:
235-0483
Mfr. Part No.:
RWS-PB2
Brand:
Facom
View all Worktops
Discontinued product
RS Stock No.:
235-0483
Mfr. Part No.:
RWS-PB2
Brand:
Facom
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet - RWS-PB2
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom RWS series wooden top has load reisistance of 1000 kg. It is part of Facom roll workshop system.
30 mm multi ply beech
Length 2175 mm
Attribute
Value
Type
Worktop
Portable
Yes
Material
Wood
Maximum Load
1000kg
Length
1450mm
Width
600mm
Height
30mm
Related links
Facom 600mm x 1450mm x 30mm Worktop
Facom 600mm x 2175mm x 30mm Worktop
Bott 600mm x 1800mm x 30mm Worktop
Bott 600mm x 1200mm x 30mm Worktop
Facom 600mm x 150mm G Clamp
Facom 600mm x 100mm G Clamp
Bott 600mm x 1500mm x 30mm Work Top
Bott 1200mm x 600mm x 20mm Worktop