Treston 750mm x 1500mm x 50mm Work Top
- RS Stock No.:
- 135-7238
- Mfr. Part No.:
- 836724-79
- Brand:
- Treston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7238
- Mfr. Part No.:
- 836724-79
- Brand:
- Treston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Type | Work Top | |
| Material | Vinyl | |
| Maximum Load | 750kg | |
| Length | 1500mm | |
| Width | 750mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Type Work Top | ||
Material Vinyl | ||
Maximum Load 750kg | ||
Length 1500mm | ||
Width 750mm | ||
Height 50mm | ||
- COO (Country of Origin):
- FI
