- RS Stock No.:
- 235-4962
- Mfr. Part No.:
- JET.T7M3PF
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-4962
- Mfr. Part No.:
- JET.T7M3PF
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom Jet+ 7 drawer mobile workbenches has 1 full length closed compartment for storing tools and identical key for the drawers and the compartment.
Total load in the drawers 155 kg
High storage capacity drawers 155 litres
High storage capacity drawers 155 litres
Specifications
Attribute | Value |
---|---|
Type | Storage Bench |
Portable | Yes |
Width | 1154mm |
Height | 1002mm |