Facom 2182mm Storage Bench
- RS Stock No.:
- 235-1026
- Mfr. Part No.:
- JLS2-2MW7DH
- Brand:
- Facom
View all Workbenches
Discontinued product
- RS Stock No.:
- 235-1026
- Mfr. Part No.:
- JLS2-2MW7DH
- Brand:
- Facom
Non Compliant
- COO (Country of Origin):
- FR
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series heavy duty workbench has 7 drawers. It has wooden worktop. It has a single keylock.
Worktop capable of supporting loads 1 ton
Overall length 2182 mm
High version
Overall length 2182 mm
High version
Specifications
Attribute | Value |
Type | Storage Bench |
Portable | No |
Material | Stainless Steel |
Maximum Load | 1000kg |
Width | 2182mm |
Height | 850mm |
Discontinued product