Treston Bench Frame 1800mm x750mm x700 → 1100mm (10349033P)
- RS Stock No.:
- 135-7219
- Mfr. Part No.:
- 10349033P
- Brand:
- Treston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7219
- Mfr. Part No.:
- 10349033P
- Brand:
- Treston
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Maximum Load | 300kg | |
| Length | 1800mm | |
| Width | 750mm | |
| Adjustable Height | Yes | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Maximum Load 300kg | ||
Length 1800mm | ||
Width 750mm | ||
Adjustable Height Yes | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- FI

