Treston Workbench, 500kg Max Load, Adjustable Height, 670 → 1120mm x 1200mm
- RS Stock No.:
- 135-7209
- Mfr. Part No.:
- 10049031P
- Brand:
- Treston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7209
- Mfr. Part No.:
- 10049031P
- Brand:
- Treston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Type | Workbench | |
| Portable | No | |
| Maximum Load | 500kg | |
| Width | 1200mm | |
| Height | 670 → 1120mm | |
| Adjustable Height | Yes | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Type Workbench | ||
Portable No | ||
Maximum Load 500kg | ||
Width 1200mm | ||
Height 670 → 1120mm | ||
Adjustable Height Yes | ||
- COO (Country of Origin):
- FI

