- RS Stock No.:
- 235-5013
- Mfr. Part No.:
- JLS2-PPAV2BS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-5013
- Mfr. Part No.:
- JLS2-PPAV2BS
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series perforated panel used with JET series. It is made from epoxy painted sheet steel.
Colour black
Specifications
Attribute | Value |
---|---|
Depth | 45mm |
Material | Steel |
Accessory Type | Perforated Panel |
For Use With | JETLINE Series |
Height | 402.5mm |