JLS PIED SIMPLE VERSION BASSE
- RS Stock No.:
- 235-1068
- Mfr. Part No.:
- JLS2-PSB
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-1068
- Mfr. Part No.:
- JLS2-PSB
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Height | 810mm | |
| Depth | 605mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Height 810mm | ||
Depth 605mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom JLS2 series JETLINE+ feet made of epoxy painted sheet steel. It is equipped with feet with jack for adjustment giving complete stability, irrespective of the type of floor.
Height 810 mm
