- RS Stock No.:
- 235-0166
- Mfr. Part No.:
- JLS2-TUBESUP400
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-0166
- Mfr. Part No.:
- JLS2-TUBESUP400
- Brand:
- Facom
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series JETLINE+ fitting kits are made of 2 epoxy painted metallic tubes with fitting system under worktop.
Length 585 mm
Specifications
Attribute | Value |
---|---|
Depth | 30mm |
Height | 400mm |