Recycling material trolley inc.Bin
- RS Stock No.:
- 135-7325
- Mfr. Part No.:
- PRMT1
- Brand:
- Treston Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7325
- Mfr. Part No.:
- PRMT1
- Brand:
- Treston Ltd
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston Ltd | |
| Accessory Type | Trolley | |
| Height | 765mm | |
| Width | 350mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Treston Ltd | ||
Accessory Type Trolley | ||
Height 765mm | ||
Width 350mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- FI
