Upright Tube Module, For Use With Concept Bench, Cornerstone Bench, TP Benches, Workshop Tables
- RS Stock No.:
- 135-7274
- Mfr. Part No.:
- 90049001P
- Brand:
- Treston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-7274
- Mfr. Part No.:
- 90049001P
- Brand:
- Treston
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Height | 1075mm | |
| Depth | 1359mm | |
| Material | Steel | |
| Accessory Type | Upright Tube Module | |
| For Use With | Concept Bench, Cornerstone Bench, TP Benches, Work Benches, Workshop Tables | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Height 1075mm | ||
Depth 1359mm | ||
Material Steel | ||
Accessory Type Upright Tube Module | ||
For Use With Concept Bench, Cornerstone Bench, TP Benches, Work Benches, Workshop Tables | ||
- COO (Country of Origin):
- FI
