- RS Stock No.:
- 201-1000
- Mfr. Part No.:
- 71490_369-C52
- Brand:
- Helly Hansen
1 In stock - FREE next working day delivery available
Added
Price Each
£135.91
(exc. VAT)
£163.09
(inc. VAT)
Units | Per unit |
1 + | £135.91 |
- RS Stock No.:
- 201-1000
- Mfr. Part No.:
- 71490_369-C52
- Brand:
- Helly Hansen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen Construction pant uses durable and comfortable fabric for industrial wash and the Cordura fabric reinforcements gives excellent value for money. A great choice for working in the cold where visibility is needed.
Broad centre back belt loop for extra strength and stability
Thigh pocket with fastener closure
Ruler pocket with double bottom for extra durability
Thigh pocket with fastener closure
Ruler pocket with double bottom for extra durability
Specifications
Attribute | Value |
---|---|
Colour | Black |
Style | Overtrouser |
Material Properties | Waterproof |
Series | Alna |
Elasticated Waist | No |
Related links
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- Helly Hansen Alna Waterproof Hi Vis Trousers
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...
- Helly Hansen Alna Black Durable Hi Vis Work Trousers, 36in Waist Size
- Helly Hansen Alna Black/Green/White/Yellow Hi Vis Work Trousers,...