- RS Stock No.:
- 213-8268
- Mfr. Part No.:
- OLINOGRXG
- Brand:
- Delta Plus
2 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£19.65
(exc. VAT)
£23.58
(inc. VAT)
Units | Per unit |
1 + | £19.65 |
- RS Stock No.:
- 213-8268
- Mfr. Part No.:
- OLINOGRXG
- Brand:
- Delta Plus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Delta Plus Olino polyester fleece / cotton sweat shirt have knitted cuffs and bottom of garment.
Shoulder and elbow reinforcements
Resistance to abrasion
Resistance to abrasion
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Unisex |
Colour | Grey |
Material | Polyester, Cotton |
Hooded | No |
Pockets | None |
Series | OLINO |
Size | XL |
Related links
- RS PRO Black Polyester, Cotton Unisex's Work Sweatshirt XL
- Delta Plus OLINO Grey Polyester, Cotton Unisex's Work Sweatshirt L
- Delta Plus OLINO Grey Polyester, Cotton Unisex's Work Sweatshirt M
- Mascot Workwear 50570 Anthracite Polyester, Cotton Unisex's Work...
- Orn 35% Cotton, 65% Polyester Unisex's Work Sweatshirt XL
- Orn 100% Cotton Unisex's Work Sweatshirt XL
- Delta Plus OLINO Black 35% Cotton, 65% Polyester Unisex's Work Sweatshirt M
- Delta Plus OLINO Grey 35% Cotton, 65% Polyester Unisex's Work...