brennenstuhl Compact Fluorescent Work Light, 220 → 240 V, IP54

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
784-4958
Mfr. Part No.:
1172723110
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Type

Flood Lamp

Lamp Type

Compact Fluorescent

Wattage

55 W

Voltage Rating

220 → 240 V

IP Rating

IP54

Height

295mm

Length

295 mm

Width

92 mm

Lamp Size

GR10q

Lamp Supplied

Yes

COO (Country of Origin):
CN

Brennenstuhl CFL Portable Floodlight with 2 earthed Socket Outlets


The Brennenstuhl ELP 55 Power Jet Light is perfect for tradesmen and advanced DIY workers. This floodlight features an electronic ballast for energy efficiency and a flicker free light. The Brennenstuhl ELP 55 floodlight also works as an extension as it comes with 2 water jet protected earthed sockets, with self closing protective caps, positioned on the back of the lamp. This floodlight is suitable for both outdoors and indoors use.

Electronic ballast for energy efficiency
Flickerfree light and minimum heat output
Very bright light
2 water-jet protected earthed socket outlets 230 V/16 A with self closing protective caps
ON/OFF switch
UP 1
Cable length 1.8 m
Cable H07RNF 3G1.5
Lamp efficacy 66 lm/W
Colour temperature 6400 K
Output 55 W
Fittings GR10q

Note

This floodlight is available with 4 different plugs and sockets Types:
784-4908 German Schuko Type plug and sockets
784-4923 French Type Plug and Sockets
784-4939 British Type 3 pin Plug and Sockets
784-4958 BS4343 Type Plug and Sockets 110V