brennenstuhl Compact Fluorescent Work Light, 220 → 240 V, IP54
- RS Stock No.:
- 784-4923
- Mfr. Part No.:
- 1172721
- Brand:
- brennenstuhl
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-4923
- Mfr. Part No.:
- 1172721
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Type | Flood Lamp | |
| Lamp Type | Compact Fluorescent | |
| Wattage | 55 W | |
| Voltage Rating | 220 → 240 V | |
| IP Rating | IP54 | |
| Height | 295mm | |
| Length | 295 mm | |
| Width | 92 mm | |
| Lamp Size | GR10q | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Type Flood Lamp | ||
Lamp Type Compact Fluorescent | ||
Wattage 55 W | ||
Voltage Rating 220 → 240 V | ||
IP Rating IP54 | ||
Height 295mm | ||
Length 295 mm | ||
Width 92 mm | ||
Lamp Size GR10q | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Brennenstuhl CFL Portable Floodlight with 2 earthed Socket Outlets
The Brennenstuhl ELP 55 Power Jet Light is perfect for tradesmen and advanced DIY workers. This floodlight features an electronic ballast for energy efficiency and a flicker free light. The Brennenstuhl ELP 55 floodlight also works as an extension as it comes with 2 water jet protected earthed sockets, with self closing protective caps, positioned on the back of the lamp. This floodlight is suitable for both outdoors and indoors use.
Electronic ballast for energy efficiency
Flickerfree light and minimum heat output
Very bright light
2 water-jet protected earthed socket outlets 230 V/16 A with self closing protective caps
ON/OFF switch
UP 1
Cable length 1.8 m
Cable H07RNF 3G1.5
Lamp efficacy 66 lm/W
Colour temperature 6400 K
Output 55 W
Fittings GR10q
Flickerfree light and minimum heat output
Very bright light
2 water-jet protected earthed socket outlets 230 V/16 A with self closing protective caps
ON/OFF switch
UP 1
Cable length 1.8 m
Cable H07RNF 3G1.5
Lamp efficacy 66 lm/W
Colour temperature 6400 K
Output 55 W
Fittings GR10q
