Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 670-2743
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Lighting Kit | |
| Lamp Type | GLS | |
| Wattage | 60 W | |
| Voltage Rating | 110 V ac | |
| IP Rating | IP44 | |
| Case Material | Polycarbonate | |
| Length | 25 m | |
| Lamp Size | E27 | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Lighting Kit | ||
Lamp Type GLS | ||
Wattage 60 W | ||
Voltage Rating 110 V ac | ||
IP Rating IP44 | ||
Case Material Polycarbonate | ||
Length 25 m | ||
Lamp Size E27 | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
Warning
Lamps over 25W should not be used when subject to rainfall.

