Hugo Brennenstuhl Rechargeable LED Work Light, 3150 lumens, 18 V, IP65
- RS Stock No.:
- 286-7660
- Mfr. Part No.:
- 1173700007
- Brand:
- Hugo Brennenstuhl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-7660
- Mfr. Part No.:
- 1173700007
- Brand:
- Hugo Brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hugo Brennenstuhl | |
| Type | LED Lamp | |
| Lamp Type | LED | |
| Luminosity | 3150 lumens | |
| Wattage | 27 W | |
| Voltage Rating | 18 V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Lamp Size | 169 x 285 x 227 mm | |
| Select all | ||
|---|---|---|
Brand Hugo Brennenstuhl | ||
Type LED Lamp | ||
Lamp Type LED | ||
Luminosity 3150 lumens | ||
Wattage 27 W | ||
Voltage Rating 18 V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Lamp Size 169 x 285 x 227 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hugo Brennenstuhl Multi Battery LED rechargeable work light compatible with various 18 V batteries from the 11 power tool manufacturers. Light duration depending on the battery used 38 min per Ah. Battery status display for the remaining energy of the battery used, the batteries can be charged externally.
Sturdy housing for safe use
Ergonomic handle
With on off switch
Tripod mounting possible
Ergonomic handle
With on off switch
Tripod mounting possible
