4lite UK LED Work Light, 240 V, IP44
- RS Stock No.:
- 269-7334
- Mfr. Part No.:
- 4L2/8003
- Brand:
- 4lite UK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£81.13
(exc. VAT)
£97.36
(inc. VAT)
- RS Stock No.:
- 269-7334
- Mfr. Part No.:
- 4L2/8003
- Brand:
- 4lite UK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Type | LED Festoon Light | |
| Lamp Type | LED | |
| Voltage Rating | 240 V | |
| Rechargeable | No | |
| Anti-corrosive | Yes | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Type LED Festoon Light | ||
Lamp Type LED | ||
Voltage Rating 240 V | ||
Rechargeable No | ||
Anti-corrosive Yes | ||
IP Rating IP44 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell festoon lighting integrated LED is made up of weather proof materials for all year round use. It is available in 10m and 20m length. It has flexible mounting options, mount on a flat surface or suspend from above. This lamps are linkable, it can connect up to 10 sets together.
Features Heavy duty festoon lights
Outstanding durability
LED Lifespan L70 20, 000 hours
Outstanding durability
LED Lifespan L70 20, 000 hours

