brennenstuhl Rechargeable LED Work Light, 3800 lumens, 230 V, IP55

RS Stock No.:
249-9657
Mfr. Part No.:
1171470302
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Type

Portable Floodlight

Lamp Type

LED

Luminosity

3800 lumens

Wattage

40 W

Voltage Rating

230 V

Rechargeable

Yes

Anti-corrosive

Yes

IP Rating

IP55

Lamp Size

6, 60cm, 60x27, 80x27

COO (Country of Origin):
CN
The brennenstuhl mobile Bluetooth LED floodlight TORAN with light control APP, for indoor and outdoor use, IP 55. Best lighting due to super bright OSRAM LEDs. Continuous dimming function for 10 % to 100 % light.

Continuous adjustment of the light intensity
Up to 5 work floodlights can be controlled at the same time
Timer allows for time-controlled switch-off and switch-on
On/Off and Bluetooth switch
Rubber edge protection for best stability