Unilite Rechargeable LED Work Light, 7.4 V, IP54
- RS Stock No.:
- 234-2322
- Mfr. Part No.:
- SLR-3500
- Brand:
- Unilite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-2322
- Mfr. Part No.:
- SLR-3500
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Lamp Type | LED | |
| Wattage | 30 W | |
| Voltage Rating | 7.4 V | |
| Rechargeable | Yes | |
| IP Rating | IP54 | |
| Lamp Size | 215 x 192 x 285 mm | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Lamp Type LED | ||
Wattage 30 W | ||
Voltage Rating 7.4 V | ||
Rechargeable Yes | ||
IP Rating IP54 | ||
Lamp Size 215 x 192 x 285 mm | ||
- COO (Country of Origin):
- CN
The Unilite rechargeable site light has 3500 lumen, 30W SMD LEDs and 31 meter range. It has powerful 7.4V 6600mAh Li-ion battery and battery level and charging indicators. It has tough aluminium & polycarbonate construction, glow-in-the-dark strip around reflector for extra visibility. It has adjustable head to change light angle, acrylic LED diffuser for even light dispersion, built-in aluminium heat sink and mains multi-country 12V 2A charger/power lead is included. It has 4-5 hours charge time and 3-6H run time.
IP54 dust and water resistant
It has super strong magnetic base
It has anti-slip rubber grip handle
It has super strong magnetic base
It has anti-slip rubber grip handle

