brennenstuhl LED Work Light, Type F - Schuko Plug Plug, IP65
- RS Stock No.:
- 187-1032
- Mfr. Part No.:
- 1171250913
- Brand:
- brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 187-1032
- Mfr. Part No.:
- 1171250913
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Type | Portable Task Light | |
| Lamp Type | LED | |
| Wattage | 30 W | |
| Plug Type | Type F - Schuko Plug | |
| IP Rating | IP65 | |
| Case Material | Aluminium | |
| Height | 290mm | |
| Length | 303.5 mm | |
| Width | 163 mm | |
| Lamp Supplied | Yes | |
| Series | JARO | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Type Portable Task Light | ||
Lamp Type LED | ||
Wattage 30 W | ||
Plug Type Type F - Schuko Plug | ||
IP Rating IP65 | ||
Case Material Aluminium | ||
Height 290mm | ||
Length 303.5 mm | ||
Width 163 mm | ||
Lamp Supplied Yes | ||
Series JARO | ||
- COO (Country of Origin):
- CN
LED Light with extra bright Everlight SMD LEDs.
Solid and modern aluminium casing.
Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.
Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.
With safety glass.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Solid and modern aluminium casing.
Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.
Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.
With safety glass.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
