brennenstuhl LED Work Light, Type F - Schuko Plug Plug, 240 V, IP65
- RS Stock No.:
- 187-1021
- Mfr. Part No.:
- 1171250534
- Brand:
- brennenstuhl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-1021
- Mfr. Part No.:
- 1171250534
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Type | Portable Task Light | |
| Lamp Type | LED | |
| Wattage | 50 W | |
| Voltage Rating | 240 V | |
| Plug Type | Type F - Schuko Plug | |
| IP Rating | IP65 | |
| Case Material | Aluminium | |
| Height | 1.78m | |
| Length | 1.16 m | |
| Width | 750 mm | |
| Lamp Supplied | Yes | |
| Series | JARO | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Type Portable Task Light | ||
Lamp Type LED | ||
Wattage 50 W | ||
Voltage Rating 240 V | ||
Plug Type Type F - Schuko Plug | ||
IP Rating IP65 | ||
Case Material Aluminium | ||
Height 1.78m | ||
Length 1.16 m | ||
Width 750 mm | ||
Lamp Supplied Yes | ||
Series JARO | ||
- COO (Country of Origin):
- CN
LED Light with extra bright Everlight SMD LEDs.
Spotlight mechanism can be swilled and locked.
Solid and modern aluminium casing.
With safety glass.
Telescope tripod made of stable, powder coated steel piping.
Handy and reliable tube clamping nuts.
With sturdy cable holder.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.
Spotlight mechanism can be swilled and locked.
Solid and modern aluminium casing.
With safety glass.
Telescope tripod made of stable, powder coated steel piping.
Handy and reliable tube clamping nuts.
With sturdy cable holder.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.

