brennenstuhl LED Work Light, Type G - British Plug, 110 V, IP65

RS Stock No.:
180-9708
Mfr. Part No.:
1171253830
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Type

Floodlight

Lamp Type

LED

Wattage

80 W

Voltage Rating

110 V

Plug Type

Type G - British

IP Rating

IP65

Case Material

Aluminium

Height

340mm

Length

402 mm

Width

204 mm

Lamp Supplied

Yes

Series

JARO

COO (Country of Origin):
CN
LED Light with extra bright Everlight SMD LEDs.
Solid and modern aluminium casing.
Stable steel tube frame with plastic corner protectors and ergonomically formed plastic carrier handle.
Steplessly pivotable light which can be locked with one hand by means of a quick-release fastener.
With safety glass.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.